There are no models available for this part yet.
Overview of 1200660432 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660432 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P8825
|
Newark | Mic 5P M/Mfe 4M #22Awg Pvc |Molex 1200660432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4300 / $67.9300 | Buy Now | |
DISTI #
WM23781-ND
|
DigiKey | CIR CBL 5POS RCPT TO PLUG 13.12' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2 In Stock |
|
$69.2100 | Buy Now | |
DISTI #
1200660432
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Poles Male Straight to Female Straight 22 AWG PVC Cable 4m Length - Bulk (Alt: 1200660432) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
120066-0432
|
TTI | Sensor Cables / Actuator Cables MIC 5P M/MFE 4M #22AWG PVC Brad Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.5100 | Buy Now | |
DISTI #
10202789
|
TestEquity LLC | Molex 1200660432 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow PVC Cable, 4.0m (13.12') Length | 0 |
|
$63.7100 | Buy Now |
CAD Models for 1200660432 by Molex
Part Data Attributes for 1200660432 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CSA; UL
|
Connector Side1
|
M12
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.72 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
4 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|