Part Details for 1200660427 by Molex
Overview of 1200660427 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8820
|
Newark | Mic 5P M/Mfe 1M 22/5 Rohs Compliant: Yes |Molex 1200660427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9800 / $56.3300 | Buy Now |
DISTI #
WM9307-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 2 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1200660427
|
Avnet Americas | Cable Assembly PVC 1m 22AWG 5POS M12 Circular to 5POS M12 Circular M-F - Bulk (Alt: 1200660427) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660427
|
Mouser Electronics | Sensor Cables / Actuator Cables MICROCHG M12 DE 5P M/F 22AWG PVC 1M RoHS: Compliant | 2 |
|
$52.3900 / $63.6100 | Buy Now |
DISTI #
MOL120066-0427
|
Heilind Electronics | MIC 5P M/MFE 1M 22/5 885030A09M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120066-0427
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.2100 | Buy Now |
DISTI #
10202786
|
TestEquity LLC | Molex 1200660427 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow PVC Cable, 1.0m (3.28') Length | 0 |
|
$51.3300 | Buy Now |
Part Details for 1200660427
1200660427 CAD Models
1200660427 Part Data Attributes
|
1200660427
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660427
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.72 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |