Part Details for 1200660233 by Molex
Overview of 1200660233 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8021
|
Newark | Mic 3P M/Mfe 4M 90/St 22/3 Tpe |Molex 1200660233 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $61.8600 | Buy Now |
DISTI #
1200660233-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 13.12' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1200660233
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Right Angle 22 AWG PVC 4m - Bulk (Alt: 1200660233) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660233
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P M/MFE 4M 90/ST 22/3 TPE | 0 |
|
$45.6200 / $58.3200 | Order Now |
Part Details for 1200660233
1200660233 CAD Models
1200660233 Part Data Attributes
|
1200660233
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660233
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |