Part Details for 120066-8894 by Molex
Overview of 120066-8894 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
889474AKLF | Renesas Electronics Corporation | 2:1 LVDS Multiplexer With 1:2 Fanout And Internal Termination | |
889474AKLFT | Renesas Electronics Corporation | 2:1 LVDS Multiplexer With 1:2 Fanout And Internal Termination |
Price & Stock for 120066-8894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3538
|
Newark | Sensor Cord, 3P M12 Plug-Rcpt, 32.8 , Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft Rohs Compliant: Yes |Molex 120066-8894 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$54.1500 | Buy Now |
DISTI #
61AK3538
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 18 AWG TPE 10m - Bulk (Alt: 61AK3538) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$70.7600 / $83.0300 | Buy Now |
DISTI #
1200668894
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 18 AWG TPE 10m - Bulk (Alt: 1200668894) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |