Part Details for 120066-0405 by Molex
Overview of 120066-0405 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 120066-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9310
|
Newark | Cable Assy, 4P M12 R/A Plug-Rcpt, 19.7Ft, Connector Type A:90° Micro-Change Plug, Connector Type B:Micro-Change Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft Rohs Compliant: Yes |Molex 120066-0405 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1500 / $99.3000 | Buy Now |
DISTI #
1200660405
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Right Angle 22 AWG PVC 5m - Bulk (Alt: 1200660405) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |