Part Details for 1200658649 by Molex
Overview of 1200658649 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200658649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1200658649-ND
|
DigiKey | Sensor Cables/Actuator Cables Min Qty: 7 Container: Retail Package MARKETPLACE PRODUCT |
110 In Stock |
|
$12.6000 / $12.8600 | Buy Now |
DISTI #
MOL120065-8649
|
Heilind Electronics | FEMALE 90 8 POLE 2 M 808001H08M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77339764
|
Verical | Cable Assembly Circular UL 21198 2m M12 Circular 8 POS F Micro-Change Min Qty: 7 Package Multiple: 1 | Americas - 110 |
|
$13.6250 / $14.0986 | Buy Now |
DISTI #
1200658649-MOL
|
TME | Connector: M12 Min Qty: 4 | 110 |
|
$13.0956 / $13.3577 | Buy Now |
DISTI #
1200658649
|
IBS Electronics | Cable AssemblyCircular UL 21198 2m M12Circular 8 POS F Micro-Change Min Qty: 71 Package Multiple: 1 | 110 |
|
$12.3500 | Buy Now |
DISTI #
C1S549808587693
|
Chip1Stop | Actuator RoHS: Compliant | 110 |
|
$13.1000 / $13.4000 | Buy Now |
DISTI #
C1S549805925829
|
Chip1Stop | Actuator RoHS: Compliant | 110 |
|
$13.1000 / $13.4000 | Buy Now |
Part Details for 1200658649
1200658649 CAD Models
1200658649 Part Data Attributes
|
1200658649
Molex
Buy Now
Datasheet
|
Compare Parts:
1200658649
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67; Rated Current (Signal):2A; Rated Voltage:30V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | THERMOPLASTIC POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |