Part Details for 1200656667 by Molex
Overview of 1200656667 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200656667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200656667-ND
|
DigiKey | CBL CIRC Min Qty: 24 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2975 | Buy Now |
DISTI #
538-1200656667
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 5P AC FE RA WSOR 2M SE UNSH YE RoHS: Compliant | 0 |
|
$30.9200 / $36.1200 | Order Now |
DISTI #
MOL120065-6667
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120065-6667 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S549808307927
|
Chip1Stop | Other Cable Assembly RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$17.6000 | Buy Now |
Part Details for 1200656667
1200656667 CAD Models
1200656667 Part Data Attributes
|
1200656667
Molex
Buy Now
Datasheet
|
Compare Parts:
1200656667
Molex
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | 4A, 60V | |
Backshell Type | SOLID | |
Body Depth | 1.043 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |