Part Details for 1200652355 by Molex
Overview of 1200652355 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200652355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200652355-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1258 | Buy Now |
DISTI #
1200652355
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 3 Position Female Straight 22 AWG PVC 3m - Bulk (Alt: 1200652355) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200652355
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P FP 3M #22/3 TPE | 0 |
|
$27.5000 / $37.1400 | Order Now |