Part Details for 1200652313 by Molex
Overview of 1200652313 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200652313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200652313-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4240 / $135.3700 | Buy Now |
DISTI #
1200652313
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 8 Position Female Right Angle 10m - Bulk (Alt: 1200652313) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200652313
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 8P AC FE RA WSOR 10M SE UNSH BK | 0 |
|
$121.2000 / $123.4000 | Order Now |
DISTI #
MOL120065-2313
|
Heilind Electronics | CSE M12 8P AC FE RA WSOR 10M S 808001B41M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74087460
|
Verical | Cable Assembly Circular 10m 24AWG M12 Circular 8 Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$103.7400 / $108.0100 | Buy Now |
DISTI #
66981761
|
Verical | Cable Assembly Circular 10m 24AWG M12 Circular 8 Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$103.7400 / $108.0100 | Buy Now |
DISTI #
69899649
|
Verical | Cable Assembly Circular 10m 24AWG M12 Circular 8 Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$93.3750 | Buy Now |
DISTI #
C1S549804307488
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 1 |
|
$74.7000 | Buy Now |
Part Details for 1200652313
1200652313 CAD Models
1200652313 Part Data Attributes:
|
1200652313
Molex
Buy Now
Datasheet
|
Compare Parts:
1200652313
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |