Part Details for 1200652273 by Molex
Overview of 1200652273 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200652273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200652273-ND
|
DigiKey | CBL CIRC Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0758 | Buy Now |
DISTI #
1200652273
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 3 Position Male Straight 18 AWG TPE 5m - Bulk (Alt: 1200652273) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200652273
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 3P AC MA STR WSOR 5M SE UNSH BK RoHS: Compliant | 0 |
|
$31.8400 / $43.0000 | Order Now |
DISTI #
MOL120065-2273
|
Heilind Electronics | CSE M12 3P AC MA STR WSOR 5M S 803006B30M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006288712
|
Sager | Sensor Cables / Actuator Cables CSE M12 3P AC MA STR WSOR 5M SE UNSH BK | 0 |
|
Buy Now |
Part Details for 1200652273
1200652273 CAD Models
1200652273 Part Data Attributes
|
1200652273
Molex
Buy Now
Datasheet
|
Compare Parts:
1200652273
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67; Rated Current (Signal):4A; Rated Voltage:250V | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | THERMOPLASTIC POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |