Part Details for 1200651489 by Molex
Overview of 1200651489 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200651489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6479
|
Newark | Mic 3P Fp 2M 90D #22/3 Tpe |Molex 1200651489 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6600 / $38.7000 | Buy Now |
DISTI #
1200651489-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$24.4125 / $35.7500 | Buy Now |
DISTI #
1200651489
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 3 Position Female Right Angle 22 AWG PVC 2m - Bulk (Alt: 1200651489) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200651489
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P FP 2M 90D #22/3 TPE RoHS: Compliant | 9 |
|
$24.4100 / $35.7500 | Buy Now |
DISTI #
000000000005780895
|
Sager | Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CRDST | 0 |
|
Buy Now |
Part Details for 1200651489
1200651489 CAD Models
1200651489 Part Data Attributes
|
1200651489
Molex
Buy Now
Datasheet
|
Compare Parts:
1200651489
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |