There are no models available for this part yet.
Overview of 1200650275 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200650275 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P6695
|
Newark | Mic 4P Fp 8M #22Awg Pvc |Molex 1200650275 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$38.0200 / $48.7100 | Buy Now | |
DISTI #
1200650275-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 26.2' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$35.9333 / $45.9300 | Buy Now | |
DISTI #
1200650275
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 4 Pole Female Straight to Pigtail 22 AWG PVC Cable 8m Length - Bulk (Alt: 1200650275) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200650275
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP 8M #22AWG PVC RoHS: Compliant | 10 |
|
$35.9300 / $45.9300 | Buy Now | |
DISTI #
80355541
|
Verical | Cable Assembly UL 2661 8m 22AWG M12 Circular 4 POS F Micro-Change (M12) Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$37.4000 | Buy Now | |
DISTI #
1200650275-MOL-0
|
TME | 1200650275 Min Qty: 2 | 2 |
|
$55.0731 / $55.0740 | Buy Now | |
DISTI #
C1S516502059241
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$48.7000 | Buy Now | |
DISTI #
C1S516503083704
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$49.1000 | Buy Now |
CAD Models for 1200650275 by Molex
Part Data Attributes for 1200650275 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|