Part Details for 120065-0259 by Molex
Overview of 120065-0259 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8440259EKI-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer | |
HAF2025-90STL-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
8440259DK-05LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer |
Price & Stock for 120065-0259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200650259
|
Avnet Americas | Cable Assembly PVC 22AWG 3m 4Position M12 Circular Connector Receptacle - Bulk (Alt: 1200650259) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |