Part Details for 1200490558 by Molex
Overview of 1200490558 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200490558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200490558-ND
|
DigiKey | CBL 4POS RCPT TO RCPT RA 1.97' Min Qty: 24 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2129 | Buy Now |
DISTI #
1200490558
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 0.6m - Bulk (Alt: 1200490558) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200490558
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4P(D)-M/M-ST/ST-0.6M RoHS: Compliant | 0 |
|
$48.5200 / $56.5500 | Order Now |
DISTI #
MOL120049-0558
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120049-0558 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005780226
|
Sager | Sensor Cables / Actuator Cables M12-4P(D)-M/M-ST/ST-0.6M | 0 |
|
Buy Now |