Part Details for 1200487G20-C by ATGBICS
Overview of 1200487G20-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200487G20-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-1200487G20-C-ND
|
DigiKey | SFP 1000Base-BX 1310/1490nm 10K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7704 In Stock |
|
$32.0000 / $37.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1200487G20 AdTran? Compatible Transceiver SFP 1000Base-BX-U (Tx1310nm/Rx1490nm 10km SMF DOM) | 6 |
|
RFQ |