Part Details for 12004267 by Aptiv PLC
Overview of 12004267 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 12004267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12004267
|
Mouser Electronics | Automotive Connectors 1P FEMALE BLACK 56 SERIES RoHS: Compliant | 2488 |
|
$0.1160 / $0.3200 | Buy Now |
DISTI #
VDP:6627_25465274
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 8 Weeks | Americas - 72000 |
|
$0.0684 / $0.0721 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1162 / $0.1667 | Buy Now |
DISTI #
83635334
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 | Americas - 72000 |
|
$0.0684 / $0.0721 | Buy Now |
DISTI #
12004267
|
TTI | Automotive Connectors 1P FEMALE BLACK 56 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 4800 Container: Each |
Americas - 4800 In Stock |
|
$0.1130 | Buy Now |
Part Details for 12004267
12004267 CAD Models
12004267 Part Data Attributes
|
12004267
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12004267
Aptiv PLC
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12124512; 12124513; 12124515; 12124517 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |