Part Details for 1200310015 by Molex
Overview of 1200310015 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200310015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2006
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 300Mm Rohs Compliant: Yes |Molex 1200310015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$19.7500 / $26.5300 | Buy Now |
DISTI #
900-1200310015-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 0.98' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$16.8250 / $27.4900 | Buy Now |
DISTI #
1200310015
|
Avnet Americas | Cable Assembly Lead Wire 0.3m 24AWG 3POS Nano-Change M8 Circular RCP - Bulk (Alt: 1200310015) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200310015
|
Mouser Electronics | Circular Metric Connectors NanoChg M8 Recep 3P F Strt/22AWG 0.3m | 0 |
|
$17.1100 / $26.1100 | Order Now |
DISTI #
MOL120031-0015
|
Heilind Electronics | NC-3P-FE-REC-0.3M-M8-THD. 4R3F30E02C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77784930
|
Verical | Cable Assembly Circular 0.3m 24AWG M8 Circular 3 Straight Min Qty: 4 Package Multiple: 1 | Americas - 55 |
|
$12.7680 / $22.3020 | Buy Now |
DISTI #
84855837
|
Verical | Cable Assembly Circular 0.3m 24AWG M8 Circular 3 Straight Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$9.9680 / $10.1640 | Buy Now |
DISTI #
60937675
|
Verical | Cable Assembly Circular 0.3m 24AWG M8 Circular 3 Straight Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.4300 / $18.8000 | Buy Now |
DISTI #
MX-120031-0015
|
TME | Connector: M8, female, PIN: 3, with leads, socket, Nano-Change, 3A Min Qty: 1 | 55 |
|
$10.1300 / $17.7000 | Buy Now |
DISTI #
000000000006288695
|
Sager | Circular Metric Connectors NanoChg M8 Recep 3P F Strt/22AWG 0.3m | 0 |
|
Buy Now |
Part Details for 1200310015
1200310015 CAD Models
1200310015 Part Data Attributes
|
1200310015
Molex
Buy Now
Datasheet
|
Compare Parts:
1200310015
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |