There are no models available for this part yet.
Overview of 1200310006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200310006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH4981
|
Newark | Sensor Cord, 4P, M8 Rcpt-Free End, 300Mm, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:Nano-Change 120031 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M8 Sensor Straight 4 Position Receptacle, Rohs Compliant: Yes |Molex 1200310006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$21.2100 / $24.5600 | Buy Now | |
DISTI #
WM16828-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 0.98' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
83 In Stock |
|
$20.1190 / $27.1700 | Buy Now | |
DISTI #
1200310006
|
Avnet Americas | Conn Lead 0.3m 24AWG 4POS M8 Circular M - Bulk (Alt: 1200310006) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120031-0006
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120031-0006 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MX-120031-0006
|
TME | Connector: M8, male, PIN: 4, with leads, socket, Nano-Change, 3A Min Qty: 10 | 0 |
|
$9.3800 / $10.7300 | RFQ | |
DISTI #
000000000005177906
|
Sager | Circular Metric Connectors NANO-CHANGE REC 4 POLE | 0 |
|
Buy Now | ||
DISTI #
1200310006
|
Avnet Abacus | Conn Lead 0.3m 24AWG 4POS M8 Circular M (Alt: 1200310006) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503447708
|
Chip1Stop | Connector Circular RoHS: Compliant | 45 |
|
$22.8000 / $24.4000 | Buy Now | |
DISTI #
C1S549803555547
|
Chip1Stop | Connector Circular RoHS: Compliant | 45 |
|
$22.8000 / $24.4000 | Buy Now | |
DISTI #
C1S549804308928
|
Chip1Stop | Connector Circular RoHS: Compliant | 20 |
|
$24.4000 / $26.0000 | Buy Now |
CAD Models for 1200310006 by Molex
Part Data Attributes for 1200310006 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for 1200310006
-
801-007-16ZNU9-19PAOther Circular Connectors
-
DF11-22SCFTerminals and Terminal Blocks
-
1123343-1Assembly Items
-
HIF3BA-20PA-2.54DSA(71)Headers and Edge Type Connectors
-
VJ0603Y103KXBATFixed Capacitors
-
770968-2Combination Line Connectors
-
RC0402FR-07200KLFixed Resistors
-
1N5404GRectifier Diodes
-
5-2301995-1Telecom and Datacom Connectors