Part Details for 1200310004 by Molex
Overview of 1200310004 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200310004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21449-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 0.98' Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7980 | Buy Now |
DISTI #
1200310004
|
Avnet Americas | Sensor Cable, BRAD Nano-Change, M8 Plug, Free End, 3 Positions, 300 mm, 11.8 ", 120031 - Bulk (Alt: 1200310004) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120031-0004
|
Heilind Electronics | NC-3P-3W-M-REC-0.3M-PVC WOODHEAD 4R3F06E02C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
72820536
|
Verical | Cable Assembly Circular 0.3m 24AWG M8 Circular 3 Straight Min Qty: 4 Package Multiple: 1 | Americas - 2000 |
|
$16.9400 / $18.0000 | Buy Now |
DISTI #
77314602
|
Verical | Cable Assembly Circular 0.3m 24AWG M8 Circular 3 Straight Min Qty: 10 Package Multiple: 1 | Americas - 94 |
|
$8.7941 / $9.3130 | Buy Now |
DISTI #
77784152
|
Verical | Cable Assembly Circular 0.3m 24AWG M8 Circular 3 Straight Min Qty: 5 Package Multiple: 1 | Americas - 74 |
|
$10.6986 / $16.7000 | Buy Now |
DISTI #
120031-0004
|
TTI | Circular Metric Connectors M8 Recp 3Poles Male Str to 22AWG leads Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7000 | Buy Now |
DISTI #
1200310004
|
Avnet Americas | Sensor Cable, BRAD Nano-Change, M8 Plug, Free End, 3 Positions, 300 mm, 11.8 ", 120031 - Bulk (Alt: 1200310004) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200310004
|
Avnet Abacus | Nano-Change (M8) Receptacle, 3 Poles, M8 x 0.5 Mounting Threads, Male (Straight) to 22 AWG Leads, 0.30m/Cat.No.: 4R3F06E02C3003 (Alt: 1200310004) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 280 |
|
Buy Now | |
|
New Advantage Corporation | Nano-Change (M8) Receptacle, 3 Poles, M8 x 0.5 Mounting Threads, Male (Straight) to 22 AWG Leads, 0.30m/Cat.No.: 4R3F06E02C3003" RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 220 |
|
$9.0500 / $9.7300 | Buy Now |
Part Details for 1200310004
1200310004 CAD Models
1200310004 Part Data Attributes:
|
1200310004
Molex
Buy Now
Datasheet
|
Compare Parts:
1200310004
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |