There are no models available for this part yet.
Overview of 1200281315 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200281315 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200281315-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1600 | Buy Now | |
DISTI #
1200281315
|
Avnet Americas | Nano-Change (M8) to Micro-Change (M12) Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG TPE 1m - Bulk (Alt: 1200281315) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200281315
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MIC 4P F/MM 1M ST/ST 22/4AWG TPE | 0 |
|
$44.7000 / $57.1500 | Order Now | |
DISTI #
81050566
|
Verical | Cable Assembly Circular PLTC-ER 1m 22AWG M8 Circular to M12 Circular 4 to 4 POS F-M Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$43.8000 / $44.7000 | Buy Now | |
DISTI #
C1S549810818718
|
Chip1Stop | Other wires/cables | 21 |
|
$52.8000 / $53.9000 | Buy Now |
CAD Models for 1200281315 by Molex
Part Data Attributes for 1200281315 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Side1
|
M8
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
60 V
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|