There are no models available for this part yet.
Overview of 1200281309 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200281309 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK2005
|
Newark | Sensor Cord, 5P M8 Plug-Rcpt, 1M |Molex 1200281309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7500 / $31.5700 | Buy Now | |
DISTI #
1200281309-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
32 In Stock |
|
$27.0375 / $36.5100 | Buy Now | |
DISTI #
1200281309
|
Avnet Americas | Nano-Change Double-Ended Cordset 5 Position Female Straight to Male Straight 1m - Bulk (Alt: 1200281309) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1200281309
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-5P-FE/MM-ST/ST-1M-PUR | 24 |
|
$24.1500 / $36.5000 | Buy Now | |
DISTI #
MOL120028-1309
|
Heilind Electronics | NC-5P-FE/MM-ST/ST-1M-PUR 445030P02M010 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1200281309 by Molex
Part Data Attributes for 1200281309 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
M8
|
Connector Side2
|
M8
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.08 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE/POLYVINYLCHLORIDE
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
30 V
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|