There are no models available for this part yet.
Overview of 120011-0017 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CED012001142001 | Amphenol Communications Solutions | Double Density Cool Edge,storage and server connectors,SMT,200 signal pins, 0.8 mm,Vertical,2.36mm AIC | |
10159561-200111RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 2P | |
G88MP120011C1EU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 12 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, REEL |
Price & Stock for 120011-0017 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-120011-0017
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC 4P MM REC M14 0.3M PVC RoHS: Compliant | 3 |
|
$30.8200 / $39.2600 | Buy Now |
CAD Models for 120011-0017 by Molex
Part Data Attributes for 120011-0017 by Molex
120011-0017
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
120011-0017MolexVS
-