Part Details for 1200102 by Phoenix Contact
Overview of 1200102 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3325
|
Newark | Crimp Tool Set, Hand, 20-14Awg Ferrule, Crimp Tool Type:Hand, For Use With:20Awg To 14Awg Taped Ferrules, Product Range:Crimpfox Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1200102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$613.0000 / $878.4600 | Buy Now |
DISTI #
277-10200-ND
|
DigiKey | CRIMPFOX 4 IN 1 TOOLSET Min Qty: 1 Lead time: 8 Weeks Container: Case |
4 In Stock |
|
$428.1000 / $477.2300 | Buy Now |
DISTI #
651-1200102
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 4IN1 SET RoHS: Compliant | 4 |
|
$471.5100 | Buy Now |
|
Onlinecomponents.com | Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with pressure lock - cutting - stripping - twisting - and crimping unit - with three magazines including a strip each of ferrules from 0.5 mm² ... 2.5 mm² - packaged in a robust plastic case RoHS: Compliant |
3 In Stock 21 Factory Stock |
|
$381.8500 / $422.8300 | Buy Now |
DISTI #
77679498
|
Verical | Tool for processing ferrules according to DIN 46228-4, 0.5 mm2 to 2.5 mm2, cutting,stripping, twisting, and crimping unit, with three magazines including a strip each of ferrules from 0.5 mm2 to2.5 mm2 Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$496.4050 / $549.6790 | Buy Now |
DISTI #
1200102
|
TTI | Crimpers / Crimping Tools CRIMPFOX 4IN1 SET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$388.7800 / $430.7600 | Buy Now |
DISTI #
000000000005383733
|
Sager | Crimpers / Crimping Tools CRIMPFOX 4IN1 SET Min Qty: 1 | 0 |
|
$586.4300 / $648.4600 | Buy Now |
|
Dynamic Solutions GmbH | Toolbox | 1200 |
|
RFQ | |
|
Master Electronics | Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with pressure lock - cutting - stripping - twisting - and crimping unit - with three magazines including a strip each of ferrules from 0.5 mm² ... 2.5 mm² - packaged in a robust plastic case RoHS: Compliant |
3 In Stock 21 Factory Stock |
|
$381.8500 / $422.8300 | Buy Now |
|
Neutron USA | Crimper Toolbox CRIMPFOX 4IN1 SET, for processing ferrules | 15 |
|
$1,077.9200 | Buy Now |
Part Details for 1200102
1200102 CAD Models
1200102 Part Data Attributes
|
1200102
Phoenix Contact
Buy Now
|
Compare Parts:
1200102
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |