Part Details for 1200070472 by Molex
Overview of 1200070472 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200070472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200070472-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$42.4000 / $45.0500 | Buy Now |
DISTI #
WM25668-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6325 | Buy Now |
DISTI #
538-1200070472
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-4P-4W-F/MM-ST/ST-0.6M-PVC RoHS: Compliant | 2 |
|
$41.1100 / $49.9300 | Buy Now |
DISTI #
MOL120007-0472
|
Heilind Electronics | MMC-4P-4W-F/MM-ST/ST-0.6M-PVC^ 884030E03M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74063775
|
Verical | Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 123 |
|
$37.5100 / $39.8500 | Buy Now |
DISTI #
20114660
|
Verical | Cable Assembly Circular 0.6m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$37.5100 / $39.8500 | Buy Now |
DISTI #
1200070472-MOL
|
TME | 1200070472 Min Qty: 5 | 141 |
|
$8.4475 / $8.7953 | Buy Now |
DISTI #
C1S516503419282
|
Chip1Stop | Other wires/cables RoHS: Compliant | 141 |
|
$44.7000 / $47.8000 | Buy Now |
DISTI #
C1S516503417132
|
Chip1Stop | Other wires/cables RoHS: Compliant | 141 |
|
$44.7000 / $47.8000 | Buy Now |
DISTI #
10202357
|
TestEquity LLC | Molex 1200070472 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), Black PVC Cable, 0.60m (1.97 ft.) Length | 141 |
|
$45.0500 | Buy Now |
Part Details for 1200070472
1200070472 CAD Models
1200070472 Part Data Attributes
|
1200070472
Molex
Buy Now
Datasheet
|
Compare Parts:
1200070472
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |