Part Details for 1200060697 by Molex
Overview of 1200060697 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1200060697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200060697-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 6.56' Min Qty: 3 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$26.9500 / $28.0600 | Buy Now |
DISTI #
1200060697-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 6.56' Min Qty: 3 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6238 | Buy Now |
DISTI #
1200060697
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 5 Position Male Right Angle 22 AWG PUR/PVC 2m - Bulk (Alt: 1200060697) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200060697
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-5P-5W-MM-90-2M-PUR | 0 |
|
$25.0600 / $33.8300 | Order Now |
DISTI #
MOL120006-0697
|
Heilind Electronics | MMC-5P-5W-MM-90-2M-PUR 805007P03M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
55799382
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular 5 Right Angle Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$23.8400 / $24.8300 | Buy Now |
DISTI #
84383161
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular 5 Right Angle Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$23.8400 / $24.8300 | Buy Now |
DISTI #
1200060697-MOL
|
TME | Connector: M12 | 40 |
|
Buy Now | |
DISTI #
000000000005780138
|
Sager | Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CORD | 0 |
|
Buy Now | |
DISTI #
10202327
|
TestEquity LLC | Molex 1200060697 Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (90 Deg.) to Pigtail, PUR/PVC Cable 2.0m (6.56 ft.) Length | 40 |
|
$28.0700 | Buy Now |
Part Details for 1200060697
1200060697 CAD Models
1200060697 Part Data Attributes
|
1200060697
Molex
Buy Now
Datasheet
|
Compare Parts:
1200060697
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP67; Rated Current (Signal):4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |