Part Details for 1200060042 by Molex
Overview of 1200060042 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1200060042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200060042-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
14 In Stock |
|
$30.4000 / $46.4800 | Buy Now |
DISTI #
1200060042
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PVC 5m - Bulk (Alt: 1200060042) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120006-0042
|
Heilind Electronics | MMC-4P-4W-FE-90-5M-CEI ^ 804001I03M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005780115
|
Sager | Sensor Cables / Actuator Cables | 0 |
|
Buy Now | |
DISTI #
1200060042
|
Avnet Abacus | Cable Assembly PVC 5m 22AWG 4 Position Micro-Change RA M12 Circular Receptacle (Alt: 1200060042) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10202286
|
TestEquity LLC | Molex 1200060042 MMC-4P-4W-FE-90-5M-CEI | 0 |
|
$45.2000 | Buy Now |
Part Details for 1200060042
1200060042 CAD Models
1200060042 Part Data Attributes
|
1200060042
Molex
Buy Now
Datasheet
|
Compare Parts:
1200060042
Molex
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | 4A, 250V | |
Backshell Type | SOLID | |
Body Depth | 1.091 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |