Part Details for 120006-0024 by Molex
Overview of 120006-0024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts | |
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 120006-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2616
|
Newark | Sensor Cable, Nano Change, M12 Plug, 4 Way, Free Ends, 2 M, 6.56 Ft Rohs Compliant: Yes |Molex 120006-0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.0000 / $33.8900 | Buy Now |
DISTI #
1200060024
|
Avnet Americas | Cable Assembly PUR/PVC 2m 4POS Right Angle M12 Circular F - Bulk (Alt: 1200060024) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120006-0024
|
Mouser Electronics | Sensor Cables / Actuator Cables MicroChange(M12)S EndedCordset4Poles F RoHS: Compliant | 19 |
|
$26.7800 / $31.9500 | Buy Now |
Part Details for 120006-0024
120006-0024 CAD Models
120006-0024 Part Data Attributes
|
120006-0024
Molex
Buy Now
|
Compare Parts:
120006-0024
Molex
|
Samacsys Manufacturer | Molex |