Part Details for 1200026 by Henkel Corporation / Loctite
Overview of 1200026 by Henkel Corporation / Loctite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021212-00026T8LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Right Angled Header, Through Hole, Double Row, 26 Positions, 1.27 mm (.050in) Pitch. | |
20021512-00026T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 26 contacts | |
20021112-00026T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 26 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 1200026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000-1200026-ND
|
DigiKey | LOCTITE ABLESTIK 85-1 Min Qty: 324 Lead time: 1 Weeks | Temporarily Out of Stock |
|
$1,372.7400 | Buy Now |
DISTI #
298-1200026
|
Mouser Electronics | Chemicals Epoxy, Heat Cure, Die Attach, 1CC, LOCTITE Ablestik 85-1 Series RoHS: Compliant | 0 |
|
$1,381.3900 | Order Now |
DISTI #
10312107
|
Techni-Tool, Inc. | Loctite 1200026 Epoxy Adhesive, Ablestik 85-1, Brown, 5 g | 0 |
|
$1,474.0900 | Buy Now |
DISTI #
10312107
|
TestEquity LLC | Loctite 1200026 Epoxy Adhesive, Ablestik 85-1, Brown, 5 g | 0 |
|
$1,474.0900 | Buy Now |