Part Details for 1200 by Keystone Electronics Corp
Overview of 1200 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for 1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H6955
|
Newark | Pin Rohs Compliant: Yes |Keystone 1200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.2800 | Buy Now |
DISTI #
36-1200-ND
|
DigiKey | CONN PC PIN CIRC 0.125DIA NICKEL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1926 | Buy Now |
DISTI #
70844930
|
RS | Contact, Seamless, OD .125, .379 L, For Boards .062-.093, Brass/Nickel | Keystone Electronics 1200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.2550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2540 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
KEY1200
|
Heilind Electronics | Americas - 375 in Stock |
|
$0.1770 | Buy Now | |
DISTI #
KEY1200
|
Interstate Connecting Components | 125 |
|
$0.1770 | Buy Now | |
DISTI #
000000000000357323
|
Sager | Circuit Board Hardware - PCB CONT PINS 1/8X.379 | 0 |
|
Buy Now |
Part Details for 1200
1200 CAD Models
1200 Part Data Attributes
|
1200
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1200
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |