Part Details for 1200-W by Davies Molding LLC
Overview of 1200-W by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6808
|
Newark | Knob, Round, 34.9Mm, Phenolic, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round, Knob Diameter:13.46Mm, Product Range:1200 Series Rohs Compliant: Yes |Davies Molding 1200-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$3.5700 | Buy Now |
DISTI #
1722-1063-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
134 In Stock |
|
$2.0641 / $3.6800 | Buy Now |
DISTI #
5164-1200W
|
Mouser Electronics | Knobs & Dials 1/2"D X 5/8"H RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
DISTI #
70097799
|
RS | Knob, Phenolic, Brass (Bushing), 1/2 in., 1/4 in., 5/8 in., 6-32 | Davies Molding 1200-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | 0.53"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$2.3000 / $4.3600 | Buy Now |
DISTI #
33128073
|
Verical | Control Knob, Cap/One Set Screw/Round Phenolic Line 15.88mm 12.7mm Min Qty: 27 Package Multiple: 1 | Americas - 77 |
|
$2.7110 / $2.8184 | Buy Now |