There are no models available for this part yet.
Overview of 120-M-221-SMD/11-TR by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for 120-M-221-SMD/11-TR by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71512685
|
RS | Surface Mount Terminal Blocks | WECO 120-M-221-SMD/11-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $3.5400 | RFQ | |
Onlinecomponents.com | PCB Pin Header - 90° to PCB - Closed End - 11 Pole - 5mm Pitch - 10 Amp - 300V - Tape&Reel RoHS: Compliant | 0 |
|
$2.8600 / $8.4000 | Buy Now |