Part Details for 120-M-221-SMD/05-TR by WECO Electrical Connectors
Results Overview of 120-M-221-SMD/05-TR by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120-M-221-SMD/05-TR Information
120-M-221-SMD/05-TR by WECO Electrical Connectors is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for 120-M-221-SMD/05-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512679
|
RS | Surface Mount Terminal Blocks | WECO 120-M-221-SMD/05-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 300 Lead time: 24 Weeks | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | PCB Pin Header - 90° to PCB - Closed End - 5 Pole - 5mm Pitch - 10 Amp - 300V - Tape&Reel RoHS: Compliant | 0 |
|
$1.4700 / $4.1200 | Buy Now |