Part Details for 120-M-221/22 by WECO Electrical Connectors
Overview of 120-M-221/22 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 120-M-221/22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512673
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 120-M-221/22 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.7400 | RFQ |
|
Onlinecomponents.com | PCB Pin Header - Parallel to PCB - Closed End - 22 Pole - 5mm Pitch - 10 Amp - 300V RoHS: Compliant | 0 |
|
$2.5800 / $3.3900 | Buy Now |