Part Details for 120-M-221/04 by WECO Electrical Connectors
Results Overview of 120-M-221/04 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120-M-221/04 Information
120-M-221/04 by WECO Electrical Connectors is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 120-M-221/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-120-M-221/04-ND
|
DigiKey | CONN, TERMBLK, PCB, HEADER, SNGL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5087 / $1.6300 | Buy Now |
DISTI #
70212090
|
RS | Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 4Pole 5mmPitch 12Series | WECO 120-M-221/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.4000 | RFQ |
|
Future Electronics | 120-M-221 Series Header 4 Position 5 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Container: Box |
0 Box |
|
$0.5300 / $0.6000 | Buy Now |
|
Onlinecomponents.com | PCB Pin Header - Parallel to PCB - Closed End - 4 Pole - 5mm Pitch - 10 Amp - 300V RoHS: Compliant | 0 |
|
$0.4789 / $0.5970 | Buy Now |