-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-120-M-211/08-ND
|
DigiKey | CONN, TERMBLK, PCB, HEADER, SNGL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8986 / $2.3500 | Buy Now |
|
Future Electronics | 120-M 211 Series 8 Position 5 mm Pitch Single Level Right Angle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 500Bag |
|
$0.9800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | PCB Pin Header - Parallel to PCB - 8 Pole - 5mm Pitch - 10 Amp - 300V RoHS: Compliant | 0 |
|
$0.8620 / $1.0750 | Buy Now |
|
Quest Components | 15A, STRIP, TERMINAL BLOCK, 1 ROW, 1 DECK, 120-M SERIES | 35 |
|
$1.0800 / $1.3500 | Buy Now |
|
New Advantage Corporation | CKH Series 25 V 47 uF 5 x 11 mm LS=2 mmRadialAluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$1.2500 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120-M-211/08
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
120-M-211/08
WECO Electrical Connectors
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | WECO | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 120-M-211/08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120-M-211/08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50990085121D | Strip Terminal Block | APEM Inc | 120-M-211/08 vs 50990085121D |
20020131-H083A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-211/08 vs 20020131-H083A01LF |
50960085021D | Strip Terminal Block | APEM Inc | 120-M-211/08 vs 50960085021D |
20020130-G084A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-211/08 vs 20020130-G084A01LF |
20020131-H082A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-211/08 vs 20020131-H082A01LF |
395216008 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Molex | 120-M-211/08 vs 395216008 |
50950085121D | Strip Terminal Block | APEM Inc | 120-M-211/08 vs 50950085121D |
25.374.6853.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 120-M-211/08 vs 25.374.6853.0 |
50990085121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 120-M-211/08 vs 50990085121D |
20020131-H081A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-211/08 vs 20020131-H081A01LF |