Part Details for 120-M-121/10 by WECO Electrical Connectors
Overview of 120-M-121/10 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 120-M-121/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70230290
|
RS | Straight pin header 10-pole 120-m-121/10 | WECO 120-M-121/10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.1600 | RFQ |
|
Onlinecomponents.com | PCB Pin Header - 10 Pole - 10 Amps - 300V - 5mm Pitch RoHS: Compliant | 0 |
|
$0.9700 / $1.2590 | Buy Now |
Part Details for 120-M-121/10
120-M-121/10 CAD Models
120-M-121/10 Part Data Attributes
|
120-M-121/10
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
120-M-121/10
WECO Electrical Connectors
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 120-M-121/10
This table gives cross-reference parts and alternative options found for 120-M-121/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120-M-121/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ10718100J0G | Strip Terminal Block | Amphenol FCi | 120-M-121/10 vs OQ10718100J0G |
20020131-G101A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-121/10 vs 20020131-G101A01LF |
OQ10718000J0G | Strip Terminal Block | Amphenol FCi | 120-M-121/10 vs OQ10718000J0G |
OQ10710100J0G | Strip Terminal Block | Amphenol FCi | 120-M-121/10 vs OQ10710100J0G |
OQ10758000J0G | Strip Terminal Block | Amphenol FCi | 120-M-121/10 vs OQ10758000J0G |
50950106021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 120-M-121/10 vs 50950106021D |
20020130-G101A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-121/10 vs 20020130-G101A01LF |
25.374.7053.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 120-M-121/10 vs 25.374.7053.0 |
50950105121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 120-M-121/10 vs 50950105121D |
50960105021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 120-M-121/10 vs 50960105021D |