There are no models available for this part yet.
Overview of 120-FEP-311/04 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 120-FEP-311/04 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-120-FEP-311/04-ND
|
DigiKey | PLUG CONNECTOR, SCREWLESS CONNEC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
244 In Stock |
|
$2.1589 / $4.2200 | Buy Now | |
DISTI #
71960682
|
RS | Plug connector, Screwless Connection, 5.0 mm pitch, 4 pole | WECO 120-FEP-311/04 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.3500 | RFQ | |
Future Electronics | 4 Position 5.0 Pitch Screwless Connection Push-In Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 250Bag |
|
$2.1200 / $2.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$2.8300 / $3.0300 | Buy Now |