There are no models available for this part yet.
Overview of 120-D-121/13 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 120-D-121/13 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71512574
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 120-D-121/13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 / $6.6400 | RFQ | |
Onlinecomponents.com | Plug - Plug-In Screw - 13 Pole - 26 to 12 AWG - 10 A (CSA Certified) - 15 A (UL Recognized) - Grey RoHS: Compliant | 0 |
|
$4.5100 / $6.7800 | Buy Now |