Part Details for 120-D-121/10 by WECO Electrical Connectors
Overview of 120-D-121/10 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-D-121/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212416
|
RS | Plug, Plug-In Screw, 10, 26-12, 10 A (CSA Certified), 15 A (UL Recognized) | WECO 120-D-121/10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $4.2800 | RFQ |
|
Onlinecomponents.com | Plug - Plug-In Screw - 10 Pole - 26 to 12 AWG - 10 A (CSA Certified) - 15 A (UL Recognized) - Grey RoHS: Compliant | 0 |
|
$3.5100 / $5.2700 | Buy Now |