-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120-A-111/03 by WECO Electrical Connectors is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2120AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2M120ANSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2120AKFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-120-A-111/03-ND
|
DigiKey | PLUG PLUG-IN SCREW, 3POS 5MM PIT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
307 In Stock |
|
$0.8891 / $2.3300 | Buy Now |
DISTI #
70212022
|
RS | Conn Term Blk Plug 3 5 mm 26-12 AWG 15 A 300 V, 120-A Series | WECO 120-A-111/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 234 |
|
$1.8600 / $2.3500 | Buy Now |
|
Future Electronics | 120-A-111 Series Plug 3 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
3516 Box |
|
$0.8950 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 3 Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch RoHS: Compliant |
556 In Stock |
|
$0.8450 / $1.2570 | Buy Now |
DISTI #
78966524
|
Verical | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A Min Qty: 250 Package Multiple: 250 Date Code: 2339 | Americas - 2000 |
|
$1.9110 | Buy Now |
DISTI #
87115159
|
Verical | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A Min Qty: 50 Package Multiple: 25 | Americas - 550 |
|
$1.1635 / $1.6380 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 314 |
|
$0.8775 / $1.6250 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 208 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 40 |
|
$1.6250 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120-A-111/03
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
120-A-111/03
WECO Electrical Connectors
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | WECO | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |