Part Details for 120-8552-306 by ITT Interconnect Solutions
Overview of 120-8552-306 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-8552-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1244
|
Newark | Circular Connector Housing, Sure-Seal Series, Plug, 9, Pin, Socket, Panel Mount Rohs Compliant: Yes |Itt Cannon 120-8552-306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0300 / $31.7000 | Buy Now |
DISTI #
120-8552-306
|
Avnet Americas | Cable Accessories Plug Sure Seal Black - Bulk (Alt: 120-8552-306) Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6420 / $25.7400 | Buy Now |
DISTI #
965-120-8552-306
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$21.4400 | Order Now |
DISTI #
ITT120-8552-306
|
Heilind Electronics | 120-8552-306 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3100 / $51.4800 | Buy Now |
DISTI #
ITT120-8552-306
|
Interstate Connecting Components | 120-8552-306 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 81 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3100 / $51.4800 | Buy Now |
Part Details for 120-8552-306
120-8552-306 CAD Models
120-8552-306 Part Data Attributes
|
120-8552-306
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-8552-306
ITT Interconnect Solutions
Circular Connector, 9 Contact(s), Elastomeric, Male and Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2196-000; 031-1267-000; 030-2196-007; 031-1267-006; 030-2196-008 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE AND FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Shell Size | 9 | |
Total Number of Contacts | 9 |