-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Elastomeric, Male and Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1231
|
Newark | Circular Connector, Mini Sure-Seal Series, Receptacle, 3, Pin, Socket, Cable Mount Rohs Compliant: Yes |Itt Cannon 120-8551-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$6.7300 / $7.5600 | Buy Now |
DISTI #
120-8551-101
|
Avnet Americas | Connector Accessories Sure Seal For Receptacle 3 POS Black - Bulk (Alt: 120-8551-101) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
965-120-8551-101
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 179 |
|
$6.1600 / $10.4200 | Buy Now |
DISTI #
ITT120-8551-101
|
Heilind Electronics | SURESEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $9.1600 | Buy Now |
DISTI #
120-8551-101
|
Avnet Americas | Connector Accessories Sure Seal For Receptacle 3 POS Black - Bulk (Alt: 120-8551-101) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
ITT120-8551-101
|
Interstate Connecting Components | SURESEAL | 0 |
|
Buy Now | |
DISTI #
120-8551-101
|
Avnet Abacus | Connector Accessories Sure Seal For Receptacle 3 POS Black (Alt: 120-8551-101) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0000 / $9.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120-8551-101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-8551-101
ITT Interconnect Solutions
Circular Connector, 3 Contact(s), Elastomeric, Male and Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 330-8672-100; 031-8703-100; 121348-100; 121347-100 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE AND FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Shell Size | 3 | |
Total Number of Contacts | 3 |