Part Details for 120-5011-031 by ITT Interconnect Solutions
Overview of 120-5011-031 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 120-5011-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-120-5011-031
|
Mouser Electronics | Circular MIL Spec Connector DAMM7W2P INS | 0 |
|
$2.6500 / $3.4400 | Order Now |
DISTI #
74746253
|
RS | D Sub,121073-0027 ES | ITT Cannon 120-5011-031 RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 | RFQ |
DISTI #
ITT120-5011-031
|
Heilind Electronics | 120-5011-031 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $3.8700 | Buy Now |
DISTI #
ITT120-5011-031
|
Interstate Connecting Components | 120-5011-031 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6700 / $3.8700 | Buy Now |