Part Details for 120-50010 by HellermannTyton
Results Overview of 120-50010 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120-50010 Information
120-50010 by HellermannTyton is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 120-50010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6766
|
Newark | Cable Tie, 100Mm, Nylon 6.6, 80N Rohs Compliant: Yes |Hellermanntyton 120-50010 RoHS: Compliant Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$78.5200 / $92.9500 | Buy Now |
DISTI #
TYT120-50010
|
Heilind Electronics | CABLE TIE REEL T18RA3500 PA66H T18RA3500-PA66HSW-BK | Americas - 23625 in Stock |
|
$0.1365 / $0.1809 | Buy Now |
DISTI #
120-50010
|
TTI | Cable Ties PA66HSW, BLACK pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 42000 In Stock |
|
$0.1210 / $0.1320 | Buy Now |
DISTI #
T18RA3500-BK
|
TME | Cable tie, L: 100mm, W: 2.5mm, black, polyamide, 80N, Ømax: 20mm Min Qty: 14000 | 0 |
|
$0.0351 / $0.0436 | RFQ |
DISTI #
TYT120-50010
|
Interstate Connecting Components | CABLE TIE REEL T18RA3500 PA66H T18RA3500-PA66HSW-BK | 5512 |
|
$0.1226 / $0.1592 | Buy Now |