Part Details for 120-3075-001 by ITT Interconnect Solutions
Overview of 120-3075-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 120-3075-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0262
|
Newark | Insulator Round #16 Rr/Rr R & P For... |Itt Cannon 120-3075-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4600 / $51.3300 | Buy Now |
DISTI #
2266-120-3075-001-ND
|
DigiKey | INSULATOR ROUND #16 RR/RR R & P Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$34.0400 / $35.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$32.0800 / $44.1000 | Buy Now |
DISTI #
1203075001-ITT
|
TME | 120-3075-001 Min Qty: 2 | 25 |
|
$33.6247 / $38.8365 | Buy Now |
DISTI #
C1S138502370405
|
Chip1Stop | Connector Circular | 25 |
|
$35.9000 / $37.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$32.0800 / $44.1000 | Buy Now |