Part Details for 120-1841-000 by ITT Interconnect Solutions
Results Overview of 120-1841-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120-1841-000 Information
120-1841-000 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 120-1841-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120-1841-000
|
Avnet Americas | SS-5P - Bulk (Alt: 120-1841-000) Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0944 / $13.5255 | Buy Now |
DISTI #
965-120-1841-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.9800 | Order Now |
DISTI #
ITT120-1841-000
|
Heilind Electronics | 120-1841-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $38.3400 | Buy Now |
DISTI #
ITT120-1841-000
|
Interstate Connecting Components | 120-1841-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6400 / $38.3400 | Buy Now |
Part Details for 120-1841-000
120-1841-000 CAD Models
120-1841-000 Part Data Attributes
|
120-1841-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-1841-000
ITT Interconnect Solutions
Circular Connector, 5 Contact(s), Elastomeric, Male and Female, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2196-000; 031-1267-000; 030-2196-007; 031-1267-006; 030-2196-008 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE AND FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Total Number of Contacts | 5 |