Part Details for 120-144-40V by Glenair Inc
Overview of 120-144-40V by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for 120-144-40V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH7581
|
Newark | Connector |Glenair 120-144-40V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$50.1200 / $161.9600 | Buy Now |
DISTI #
3937-120-144-40V-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$167.8400 | Buy Now |
DISTI #
120-144-40V
|
Avnet Americas | Annular Polymer-Core Convoluted Tubing for Non-EMI/RFI Applications Black Bulk Length - Bulk (Alt: 120-144-40V) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE120-144-40V
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |