Part Details for 120-1434-000 by ITT Interconnect Solutions
Overview of 120-1434-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-1434-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1412
|
Newark | Itt Cannon |Itt Cannon 120-1434-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $16.3700 | Buy Now |
DISTI #
2266-120-1434-000-ND
|
DigiKey | 120-1434-000 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$13.8900 / $14.4300 | Buy Now |
DISTI #
965-120-1434-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$15.3600 / $16.7500 | Order Now |
DISTI #
ITT120-1434-000
|
Heilind Electronics | INSULATOR DPX-67 PIN REAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Product RoHS: Compliant |
43 Partner Stock |
|
$16.3200 / $29.6300 | Buy Now |
DISTI #
ITT120-1434-000
|
Interstate Connecting Components | INSULATOR DPX-67 PIN REAR | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Product RoHS: Compliant |
43 Partner Stock |
|
$16.3200 / $29.6300 | Buy Now |