There are no models available for this part yet.
Overview of 120-116-1-1-14BT by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AS-14B-T13#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use | |
LVC14BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / |
Price & Stock for 120-116-1-1-14BT by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH7378
|
Newark | Connector |Glenair 120-116-1-1-14BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$33.4100 / $115.7400 | Buy Now | |
DISTI #
3937-120-116-1-1-14BT-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$205.1200 | Buy Now | |
DISTI #
120-116-1-1-14BT
|
Avnet Americas | 120-116-1-1-14BT - Bulk (Alt: 120-116-1-1-14BT) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLE120-116-1-1-14BT
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |