There are no models available for this part yet.
Overview of 120-105-1-1-10BE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3410BESC6-1.8#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.5#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.2#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i |
Price & Stock for 120-105-1-1-10BE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH7324
|
Newark | Connector |Glenair 120-105-1-1-10BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 364 |
|
$45.4000 / $146.7400 | Buy Now | |
DISTI #
3937-120-105-1-1-10BE-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
364 In Stock |
|
$212.3100 | Buy Now | |
DISTI #
120-105-1-1-10BE
|
Avnet Americas | 120-105-1-1-10BE - Bulk (Alt: 120-105-1-1-10BE) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 364 Factory Stock |
|
RFQ | ||
DISTI #
GLE120-105-1-1-10BE
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |